Analog DevicesAD7891YPZ-1ADC
8-Channel Single ADC SAR 454.5ksps 12-bit Parallel/Serial 44-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 8 | |
| 454.5ksps | |
| Parallel|Serial (5-Wire) | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±5V/±10V | |
| 82 | |
| 105 | |
| ±1LSB | |
| ±3LSB | |
| 12 | |
| Yes | |
| Yes | |
| -55 | |
| 105 | |
| Tube | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 16.66(Max) |
| Package Length | 16.66(Max) |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
Converting digital signals from analog is easy with Analog Devices' AD7891YPZ-1 ADC. It has a single-ended input signal. This device's digital interface is parallel|serial (5-wire). Its maximum power dissipation is 105 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of ±5V/±10 V. This ADC has a minimum operating temperature of -55 °C and a maximum of 105 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

