Analog DevicesAD7872JNZADC

1-Channel Single ADC SAR 83ksps 14-bit Byte/Parallel/Serial 16-Pin PDIP N Tube

Need to convert your analog signals to digital signals? This AD7872JNZ ADC from Analog Devices will get the job done. This device's digital interface is serial (2-wire). This device is based on SAR architecture. It has a single-ended input signal. Its maximum power dissipation is 95 mW. This ADC has a resolution of 14bit. This ADC has an input voltage of ±3 V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.

No Stock Available

Quantity Increments of 6 Minimum 6
  • Manufacturer Lead Time:
    10 semanas
    • Price: $109.33
    1. 6+$109.33
    2. 300+$108.24
    3. 1500+$107.16
    4. 3000+$106.09
    5. 6000+$105.03
    6. 9000+$103.97
    7. 12000+$102.94
    8. 15000+$101.91
    9. 30000+$100.89
    10. 60000+$99.88

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.