Analog DevicesAD7872ANZADC
1-Channel Single ADC SAR 83ksps 14-bit Byte/Parallel/Serial 16-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 1 | |
| 1 | |
| 83ksps | |
| Byte|Parallel|Serial | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Bipolar | |
| Dual | |
| ±3V | |
| ±5 | |
| 50 | |
| 95 | |
| ±12LSB | |
| 82dB(Typ) | |
| 14 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 19.18 mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 16 | |
| Lead Shape | Through Hole |
Without altering essential content, Analog Devices' AD7872ANZ ADC will convert your analog signals into digital data. This device's digital interface is serial (2-wire). It has a single-ended input signal. This device is based on SAR architecture. Its maximum power dissipation is 95 mW. This ADC has a resolution of 14bit. This ADC has an input voltage of ±3 V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

