Analog DevicesAD7865ASZ-2ADC

4-Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP Tray

A must-have for data processing uses, this AD7865ASZ-2 ADC made by Analog Devices will translate analog electrical signals. It has a single-ended input signal. This device's digital interface is parallel. This device is based on SAR architecture. Its maximum power dissipation is 150 mW. This ADC has a resolution of 14bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 18
  • Manufacturer Lead Time:
    14 semanas
    • Price: $32.18
    1. 18+$32.18

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.