Analog DevicesAD7851ARSZADC
1-Channel Single ADC SAR 333ksps 14-bit Serial 24-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 1 | |
| 1 | |
| 333ksps | |
| Serial (2-Wire, 3-Wire, SPI, QSPI) | |
| Voltage | |
| Pseudo-Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 4.496V/5V|±2.248V/±2.5V | |
| 63 | |
| 89.25 | |
| ±2LSB | |
| ±10LSB | |
| 79.5dB(Typ) | |
| 14 | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 5.3 |
| Package Length | 8.2 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 | |
| Lead Shape | Gull-wing |
Need to convert your analog signals to digital signals? This AD7851ARSZ ADC from Analog Devices will get the job done. Its maximum power dissipation is 89.25 mW. This device is based on SAR architecture. This device's digital interface is serial (2-wire, 3-wire, spi, qspi). It has a pseudo-differential input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 4.496V/5 V|±2.248V/±2.5V. This ADC has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

