Analog DevicesAD7828LRSZADC

8-Channel Single ADC Semiflash 50ksps 8-bit Parallel 28-Pin SSOP Tube

Easily perform calculations on real world physical signals such as light and temperature by using this AD7828LRSZ ADC from Analog Devices to convert those analog signals into digital data that a computer can read. Its maximum power dissipation is 80 mW. It has a single-ended input signal. This device's digital interface is parallel. This device is based on Semiflash architecture. This ADC has a resolution of 8bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of 0 °C to 70 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.