Analog DevicesAD7822BNZADC
1-Channel Single ADC Semiflash 2Msps 8-bit Parallel 20-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Semiflash | |
| 8bit | |
| 1 | |
| 1 | |
| 2Msps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar | |
| Single | |
| 2Vp-p/2.5Vp-p | |
| 24 | |
| 36 | |
| ±0.75LSB | |
| ±2LSB | |
| 8 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 26.16 mm |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 20 | |
| Lead Shape | Through Hole |
Using a transducer to convert real world physical signals into analog signals, this AD7822BNZ ADC from Analog Devices converts those analog signals into digital data that a computer can read. It has a single-ended input signal. Its maximum power dissipation is 36 mW. This device is based on Semiflash architecture. This device's digital interface is parallel. This ADC has a resolution of 8bit. This ADC has an input voltage of 2 Vp-p/2.5Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

