Un 25-50% de rebaja
Analog DevicesAD7818ARZ-REEL7ADC
1-Channel Single ADC SAR 100ksps 10-bit Serial 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | No |
| Temperature Measurement | |
| SAR | |
| 10bit | |
| 1 | |
| 1 | |
| 100ksps | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage|Temperature | |
| Single-Ended | |
| Internal | |
| Unipolar | |
| Single | |
| 2.5V | |
| 450 | |
| ±1LSB | |
| ±10LSB | |
| 10 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Using a transducer to convert real world physical signals into analog signals, this AD7818ARZ-REEL7 ADC from Analog Devices converts those analog signals into digital data that a computer can read. This device's digital interface is serial (3-wire, spi, qspi, microwire). Its maximum power dissipation is 450 mW. It has a single-ended input signal. This device is based on SAR architecture. This ADC has a resolution of 10bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

