Analog DevicesAD7715ARUZ-3ADC
1-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 1 | |
| 500sps | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 0.02V/0.08V/1.25V/2.5V|±0.02V/±0.08V/±1.25V/±2.5V | |
| 9.5 | |
| ±0.0015%FSR | |
| ±0.003%FSR | |
| 98dB | |
| 16 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
With this AD7715ARUZ-3 ADC from Analog Devices you will have no problem converting real world physical signals into a sequence of digital data. This device is based on Delta-Sigma architecture. It has a differential input signal. Its maximum power dissipation is 9.5 mW. This device's digital interface is serial (3-wire, spi, qspi, microwire). This ADC has a resolution of 16bit. This ADC has an input voltage of 0.02 V/0.08V/1.25V/2.5V|±0.02V/±0.08V/±1.25V/±2.5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

