Analog DevicesAD7713ANZADC
2-Channel Single ADC Delta-Sigma 3.9ksps 24-bit Serial 24-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 1|2 | |
| 3.9ksps | |
| Serial (3-Wire, 4-Wire) | |
| Voltage | |
| Single-Ended|Differential | |
| External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 2.5V/10V|±2.5V | |
| 3.5 | |
| 5.5 | |
| ±0.0015%FSR | |
| ±0.0004%FSR | |
| 131dB | |
| 24 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 31.75 |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 24 | |
| Lead Shape | Through Hole |
This AD7713ANZ made by Analog Devices ADC is great for converting continuous analog signals into digital data. This device is based on Delta-Sigma architecture. This device's digital interface is serial (3-wire, 4-wire). It has a single-ended and differential input signal. Its maximum power dissipation is 5.5 mW. This ADC has a resolution of 24bit. This ADC has an input voltage of 2.5V/10 V|±2.5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

