Reduced Price
Analog DevicesAD7711ASQADC
2-Channel Single ADC Delta-Sigma 19.5ksps 24-bit Serial 24-Pin CDIP Tube
| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| AD7711ASQ | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 2 | |
| 19.5ksps | |
| Serial (3-Wire, 4-Wire) | |
| Voltage | |
| Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Single|Dual | |
| 5V|±5V | |
| ±5|-5/10 | |
| 30 | |
| 52.5 | |
| ±0.003%FSR | |
| ±0.006%FSR | |
| 137dB | |
| 24 | |
| Yes | |
| No | |
| -55 | |
| 125 | |
| Tube | |
| Extended Commercial | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 32.51(Max) mm |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 24 | |
| Lead Shape | Through Hole |
Need to convert your analog signals to digital signals? This AD7711ASQ ADC from Analog Devices will get the job done. This device's digital interface is serial (3-wire, 4-wire). Its maximum power dissipation is 52.5 mW. This device is based on Delta-Sigma architecture. It has a differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of 5 V|±5V. Its typical dual supply voltage is ±5|-5/10 V, with a minimum of ±4.75 V and maximum of -5.25/10.5 V. This ADC has a temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

