Analog DevicesAD7710ARZ-REELADC

2-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin SOIC W T/R

Before converting analog signals into digital data that a computer can read, this AD7710ARZ-REEL ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals. Its maximum power dissipation is 52.5 mW. This device is based on Delta-Sigma architecture. It has a differential input signal. This device's digital interface is serial. This ADC has a resolution of 24bit. This ADC has an input voltage of 5 V|±5V. Its typical dual supply voltage is ±5|-5/10 V, with a minimum of ±4.75 V and maximum of -5.25/10.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 semanas
    • Price: $43.94
    1. 1000+$43.94
    2. 2000+$43.50
    3. 3000+$43.06
    4. 4000+$42.63
    5. 5000+$42.20

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.