Analog DevicesAD7691BRMZADC

1-Channel Single ADC SAR 250ksps 18-bit Serial 10-Pin MSOP Tube

Need to process and covert your analog signals into digital data? This AD7691BRMZ ADC from Analog Devices does just that! It has a differential input signal. Its maximum power dissipation is 12.5 mW. This device is based on SAR architecture. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). This ADC has a resolution of 18bit. This ADC has an input voltage of ±5 V. This ADC has a temperature range of -40 °C to 85 °C.

Total en Stock: 6 piezas

Quantity Increments of 50 Minimum 50
  • Date Code:
    2333+
    Manufacturer Lead Time:
    10 semanas
    Country Of origin:
    Malaisia
    • Price: $10.914
    1. 50+$10.914

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.