Analog DevicesAD7689BCPZRL7ADC

8-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP T/R

You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this AD7689BCPZRL7 ADC from Analog Devices. It has a single-ended and pseudo-differential|differential input signal. This device is based on SAR architecture. Its maximum power dissipation is 19.2 mW. This device's digital interface is serial (4-wire, spi, qspi, microwire). This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 V/4.096V|±1.25V/±2.048V. This ADC has a temperature range of -40 °C to 85 °C.

Total en Stock: 21,010 piezas

Regional Inventory: 10

    Total$15.45Price for 1

    10 en existencias: Se puede enviar en 2 días

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2402+
      Manufacturer Lead Time:
      11 semanas
      Minimum Of :
      1
      Maximum Of:
      10
      Country Of origin:
      Corea (del Sur)
         
      • Price: $15.45
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2402+
      Manufacturer Lead Time:
      11 semanas
      Country Of origin:
      Corea (del Sur)
      • In Stock: 10 piezas
      • Price: $15.45
    • (1500)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2542+
      Manufacturer Lead Time:
      11 semanas
      Country Of origin:
      Corea (del Sur)
      • In Stock: 21,000 piezas
      • Price: $12.05

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.