Analog DevicesAD7688BRMZADC

1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP Tube

A must-have for data processing uses, this AD7688BRMZ ADC made by Analog Devices will translate analog electrical signals. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). Its maximum power dissipation is 21.5 mW. This device is based on SAR architecture. It has a differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of ±5 V. This ADC has a temperature range of -40 °C to 85 °C.

17 piezas: Se puede enviar en 2 días

    Total$36.36Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2538+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Malaisia
      • In Stock: 17 piezas
      • Price: $36.36

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.