Analog DevicesAD7667ACPZADC
1-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 1Msps | |
| Parallel|Serial (2-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Pseudo-Differential | |
| Internal|External | |
| Unipolar | |
| Analog and Digital | |
| 2.5V | |
| 133 | |
| 145 | |
| ±2LSB | |
| ±0.08%FSR | |
| 89.2dB(Typ) | |
| 16 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 48 | |
| Lead Shape | No Lead |
A must-have for data processing uses, this AD7667ACPZ ADC made by Analog Devices will translate analog electrical signals. It has a pseudo-differential input signal. This device is based on SAR architecture. This device's digital interface is parallel|serial (2-wire, spi, qspi, microwire). Its maximum power dissipation is 145 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

