Analog DevicesAD7661ASTZADC
1-Channel Single ADC SAR 100ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 100ksps | |
| Parallel|Serial (2-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Pseudo-Differential | |
| Internal|External | |
| Unipolar | |
| Analog and Digital | |
| 2.5V | |
| Maximum Supply Current | 6.2(Typ) |
| 40 | |
| 45 | |
| ±2.5LSB | |
| ±0.08%FSR | |
| 89.3dB(Typ) | |
| 16 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Need to process and covert your analog signals into digital data? This AD7661ASTZ ADC from Analog Devices does just that! This device's digital interface is parallel|serial (2-wire, spi, qspi, microwire). It has a pseudo-differential input signal. This device is based on SAR architecture. Its maximum power dissipation is 45 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

