Analog DevicesAD7652ASTZADC

1-Channel Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LQFP Tray

Before converting analog signals into digital data that a computer can read, this AD7652ASTZ ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals. This device's digital interface is parallel|serial (2-wire, spi, qspi, microwire). Its maximum power dissipation is 90 mW. This device is based on SAR architecture. It has a pseudo-differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 32 Minimum 32
  • Manufacturer Lead Time:
    10 semanas
    • Price: $18.30
    1. 32+$18.30

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.