Analog DevicesAD7641BSTZADC

1-Channel Single ADC SAR 2Msps 18-bit Parallel/Serial 48-Pin LQFP Tray

Taking a continuous analog signal and converting it to digital data is easy with Analog Devices' AD7641BSTZ ADC. This device is based on SAR architecture. This device's digital interface is parallel|serial (2-wire, spi, qspi, microwire). Its maximum power dissipation is 92 mW. It has a differential input signal. This ADC has a resolution of 18bit. This ADC has an input voltage of ±2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 12 Minimum 12
  • Manufacturer Lead Time:
    10 semanas
    • Price: $65.37
    1. 12+$65.37
    2. 300+$64.72
    3. 1500+$64.07
    4. 3000+$63.43
    5. 6000+$62.80
    6. 9000+$62.17
    7. 12000+$61.55
    8. 15000+$60.93
    9. 30000+$60.32
    10. 60000+$59.72

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.