| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 12bit | |
| 1.8Msps | |
| 4 | |
| 4 | |
| 3.5(Typ) | |
| Serial | |
| Current | |
| External | |
| 3 | |
| Single | |
| 900 | |
| ±1LSB | |
| ±5LSB | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 5.3 |
| Package Length | 10.2 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
Need to convert your digital signals to analog? This AD7564ARSZ-B DAC converter from Analog Devices is the one you want. It has a current output. This device is based on R-2R architecture. This device's digital interface is serial. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

