| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| R-2R | |
| 12bit | |
| 1 | |
| 1 | |
| 1 | |
| Parallel | |
| Current | |
| External | |
| 4.75 | |
| Single | |
| 450 | |
| ±0.5LSB | |
| ±4LSB | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) mm |
| Package Width | 8.97 mm |
| Package Length | 8.97 mm |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 20 | |
| Lead Shape | J-Lead |
If you need analog outputs such as audio and video from a given set of digital input, look no further than the AD7545AKPZ DAC converter, developed by Analog Devices. This device's digital interface is parallel. It has a current output. This device is based on R-2R architecture. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

