| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| R-2R | |
| 8bit | |
| 5.6Msps | |
| 2 | |
| 2 | |
| 0.4 | |
| Parallel | |
| Current | |
| External | |
| 5 | |
| Single | |
| 450 | |
| ±0.5LSB | |
| ±4LSB | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 26.16 mm |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 20 | |
| Lead Shape | Through Hole |
Converting digital signals to analog can easily be handled using this AD7528KNZ from Analog Devices. This device's digital interface is parallel. It has a current output. This device is based on R-2R architecture. This DAC has a resolution of 8bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

