| Not Compliant | |
| 3A001a.2.c. | |
| Active | |
| 8542.39.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 8bit | |
| 4Msps | |
| 1 | |
| 1 | |
| 0.5 | |
| Parallel | |
| Current | |
| External | |
| 5 | |
| Single | |
| 450 | |
| ±0.5LSB | |
| ±3.5LSB | |
| -55 | |
| 125 | |
| Tube | |
| Extended | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 21.34(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
Computerized binary information can easily be translated into varying audio and video signals using the AD7524SQ DAC converter, developed especially from Analog Devices. This device is based on Segment architecture. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 8bit. This DAC has a temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

