Analog DevicesAD75004KNZDAC

DAC 4-CH Current Steering 12-bit 24-Pin PDIP Tube

If you need analog outputs such as audio and video from a given set of digital input, look no further than the AD75004KNZ DAC converter, developed by Analog Devices. It has a voltage output. This device's digital interface is parallel. This device is based on Current Steering architecture. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±12 V, with a minimum of ±10.8 V and maximum of ±13.2 V. This DAC has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses dual power supplies.

Total en Stock: 1 pieza

Quantity Increments of 6 Minimum 6
  • Date Code:
    1720+
    Manufacturer Lead Time:
    13 semanas
    Country Of origin:
    Filipinas
    • Price: $97.12
    1. 6+$97.12

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.