Analog DevicesAD7485BSTZADC
1-Channel Single ADC SAR 1Msps 14-bit Serial 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 1 | |
| 1 | |
| 1Msps | |
| Serial | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar | |
| Analog and Digital | |
| 2.5V | |
| 85 | |
| ±1LSB | |
| ±6LSB | |
| 14 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
If you require your analog signals to be converted into digital data then this AD7485BSTZ ADC from Analog Devices is perfect. Its maximum power dissipation is 85 mW. This device is based on SAR architecture. This device's digital interface is serial. It has a single-ended input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

