Analog DevicesAD7476AAKSZ-500RL7ADC
1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 1Msps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended | |
| Supply | |
| Unipolar | |
| Single | |
| 5.25V | |
| 17.5 | |
| ±0.75LSB(Typ) | |
| ±1.5LSB(Typ) | |
| 71dB(Min) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
Analog Devices offers this AD7476AAKSZ-500RL7 ADC that will easily convert your continuous analog signals into digital data without altering essential content. It has a single-ended input signal. This device's digital interface is serial (spi, qspi, microwire). This device is based on SAR architecture. Its maximum power dissipation is 17.5 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 5.25 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

