Analog DevicesAD7468BRTZ-REEL7ADC
1-Channel Single ADC SAR 320ksps 8-bit Serial Medical 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 8bit | |
| 1 | |
| 1 | |
| 320ksps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended | |
| Supply | |
| Unipolar | |
| Single | |
| 3.6V | |
| Maximum Supply Current | 0.3 |
| 0.57 | |
| ±0.2LSB | |
| ±0.1LSB | |
| 71dB | |
| 8 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
This AD7468BRTZ-REEL7 made by Analog Devices ADC is great for converting continuous analog signals into digital data. It has a single-ended input signal. This device is based on SAR architecture. This device's digital interface is serial (spi, qspi, microwire). Its maximum power dissipation is 0.57 mW. This ADC has a resolution of 8bit. This ADC has an input voltage of 3.6 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

