Analog DevicesAD7401AYRWZADC
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC W Tube
The AD7401A is a second-order, sigma-delta (Σ-Δ) modulator that converts an analog input signal into a high speed, 1-bit data stream with on-chip digital isolation based on the Analog Devices, Inc., iCoupler® technology.
The AD7401A operates from a 5 V power supply and accepts a pseudo-differential input signal of ±250 mV (±320 mV full scale). The analog input is continuously sampled by the analog modulator, eliminating the need for external sample-and-hold circuitry. The input information is contained in the output stream as a density of ones with a data rate of up to 20 MHz. The original information can be reconstructed with an appropriate digital filter. The serial I/O can use a 5 V or a 3.3 V supply (VDD2).
The serial interface is digitally isolated. High speed CMOS, combined with Analog Devices, Inc., iCoupler® technology, means the on-chip isolation provides outstanding performance characteristics, superior to alternatives such as optocoupler devices. The device contains an on-chip reference. The AD7401A is offered in a 16-lead SOIC and has an operating temperature range of −40°C to +125°C.
Key Features and Benefits
- • 20 MHz maximum external clock rate
- • Second-order modulator
- • 16 bits, no missing codes
- • ±2 LSB INL typical at 16 bits
- • 1 µV/°C typical offset drift
- • On-board digital isolator
- • On-board reference
- • ±250 mV analog input range
Applications
- • AC motor controls
- • Shunt current monitoring
- • Data acquisition systems
- • Analog-to-digital and opto-isolator replacements
Evaluation Board
The AD7401A can be evaluated with the EVAL-AD7401A
Block Diagrams and Tables

Featured Products
AD7401AYRWZ
AD7401AYRWZ-RL
ADW70015Z-0RL
AD7401ABRWZ-RL
EVAL-AD7401AEDZ
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 1 | |
| 20Msps | |
| Serial | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Bipolar | |
| Single | |
| ±0.25V | |
| 93.5 | |
| 105 | |
| ±46LSB | |
| ±1.5mV | |
| 83dB(Typ) | |
| 16 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

