Analog DevicesAD7399BRUZDAC

DAC 4-CH R-2R 10-bit 16-Pin TSSOP Tube

Analog Devices brings you their latest AD7399BRUZ DAC converter, the perfect tool for converting high-quality digital data into a perceptible analog signal. This device is based on R-2R architecture. It has a voltage output. This device's digital interface is serial (3-wire, spi). This DAC has a resolution of 10bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±5.5 V. This DAC has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses one or two power supplies.

No Stock Available

Quantity Increments of 96 Minimum 96
  • Manufacturer Lead Time:
    10 semanas
    • Price: $10.749
    1. 96+$10.749
    2. 2400+$10.641
    3. 12000+$10.535
    4. 24000+$10.430
    5. 48000+$10.325
    6. 60000+$10.222
    7. 96000+$10.120
    8. 120000+$10.019
    9. 240000+$9.918
    10. 300000+$9.819

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.