Analog DevicesAD7376ARUZ50-REEL7Potenciómetro digital
Digital Potentiometer 50kOhm 128POS Volatile Linear 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 1 | |
| 128 | |
| Volatile | |
| 50 | |
| 4.5 | |
| 30 | |
| 33 | |
| ±16.5 | |
| ±15 | |
| ±4.5 | |
| 0.012(Typ) | |
| Single|Dual | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
This AD7376ARUZ50-REEL7 digital potentiometer from Analog Devices will be incredibly useful when changing the resistance in your application. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±16.5 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses one or two power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

