Analog DevicesAD7356BRUZADC
2-Channel Dual ADC SAR 5Msps 12-bit Serial 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 2 | |
| 2 | |
| 5Msps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Analog and Digital | |
| ±1.024V | |
| 36 | |
| 59 | |
| ±1LSB | |
| ±6LSB | |
| 71.5dB(Typ) | |
| 12 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
This AD7356BRUZ made by Analog Devices ADC is great for converting continuous analog signals into digital data. This device's digital interface is serial (spi, qspi, microwire). This device is based on SAR architecture. Its maximum power dissipation is 59 mW. It has a differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of ±1.024 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

