Analog DevicesAD7329BRUZADC
8-Channel Single ADC SAR 1Msps 13-bit Serial 24-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| iCMOS | |
| SAR | |
| 13bit | |
| 1 | |
| 8|4/7|4 | |
| 1Msps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended|Pseudo-Differential|Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Dual | |
| ±2.5V/±5V/±10V|10V | |
| ±15/3|±15/5 | |
| 21 | |
| 31 | |
| ±1.1LSB | |
| ±7LSB | |
| 77dB(Typ) | |
| 12+Sign | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 7.8 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
Before converting analog signals into digital data that a computer can read, this AD7329BRUZ ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals. This device is based on SAR architecture. It has a single-ended and pseudo-differential|differential input signal. Its maximum power dissipation is 31 mW. This device's digital interface is serial (spi, qspi, microwire). This ADC has a resolution of 13bit. This ADC has an input voltage of 10 V|±2.5V/±5V/±10V. Its typical dual supply voltage is ±15/3|±15/5 V, with a minimum of ±12/2.7 V and maximum of ±16.5/5.25 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

