Analog DevicesAD7176-2BRUZ-RLADC
4-Channel Single ADC Delta-Sigma 250ksps 24-bit Serial 24-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 4|2 | |
| 250ksps | |
| Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Pseudo-Differential|Differential | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±2.5V | |
| 42.5 | |
| 49 | |
| ±7ppm of FSR | |
| ±50ppm/FSR | |
| 24 | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 7.8 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
Without altering essential content, Analog Devices' AD7176-2BRUZ-RL ADC will convert your analog signals into digital data. It has a pseudo-differential and differential input signal. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). This device is based on Delta-Sigma architecture. Its maximum power dissipation is 49 mW. This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

