Un 50-75% de rebaja

Analog DevicesAD7172-4BCPZADC

8-Channel Single ADC Delta-Sigma 31.25ksps 24-bit Serial Medical 32-Pin LFCSP EP Tray

You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this AD7172-4BCPZ ADC from Analog Devices. It has a single-ended and differential input signal. This device is based on Delta-Sigma architecture. Its maximum power dissipation is 22.4 mW. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 105 °C.

9 piezas: Se puede enviar en 3 días

    Total$4.30Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2247+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Corea (del Sur)
      • In Stock: 9 piezas
      • Price: $4.303

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.