Analog DevicesAD7091R-5BRUZADC

4-Channel Single ADC SAR 22.22ksps 12-bit Serial Medical 20-Pin TSSOP Tube

Need to convert your analog signals to digital signals? This AD7091R-5BRUZ ADC from Analog Devices will get the job done. This device is based on SAR architecture. It has a single-ended input signal. Its maximum power dissipation is 0.37 mW. This device's digital interface is serial (2-wire, i2c). This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.

375 piezas: Se puede enviar en 2 días

    Total$649.80Price for 150

    • (75)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2521+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Taiwán
      • In Stock: 375 piezas
      • Price: $4.332

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.