Analog DevicesAD680ARZ-REEL7Referencias de tensión
V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.2% | |
| 20ppm/°C | |
| 100uV/mA | |
| 40uV/V | |
| 2.5 | |
| 36 | |
| 10 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this AD680ARZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.2%. With an output that has a voltage of 2.5 V, this is power management at its best. By working with a maximum input voltage of 36 V, this is the best way to control the power in your circuit. This voltage reference circuit supports series topology. Users like the load regulation of 100uV/mA and line regulation of 40uV/V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C. It runs with a maximum temperature coefficient of 20ppm/°C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

