| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| BiMOS II | |
| Segment | |
| 16bit | |
| 167ksps | |
| 1 | |
| 1 | |
| 13 | |
| Parallel | |
| Voltage | |
| Unipolar|Bipolar | |
| Internal|External | |
| ±16.5 | |
| Dual | |
| 365(Typ) | |
| ±2LSB | |
| ±0.1%FSR | |
| 83dB(Min) | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 18.1(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
If your digital signals need to be converted into analog then this AD669BRZ DAC converter from Analog Devices will easily accomplish that that. This device is based on R-2R|Current Steering architecture. It has a voltage output. This device's digital interface is parallel. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±15 V, with a minimum of ±13.5 V and maximum of ±16.5 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

