Reduced Price
Analog DevicesAD6673BCPZ-250Transceptores RF
RF Receiver 1.8V 48-Pin LFCSP EP Tray
| Compliant | |
| 5A991b.4. | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Receiver | |
| 5Gbps | |
| 500 to 1500 | |
| 1000(Typ) | |
| 1000 | |
| 1.7V | |
| 1.8V | |
| 1.9V | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 48 | |
| Lead Shape | No Lead |
This AD6673BCPZ-250 made by Analog Devices ADC is great for converting continuous analog signals into digital data. This device's digital interface is serial. This device is based on Pipelined architecture. It has a differential input signal. This ADC has a resolution of 11bit. This ADC has an input voltage of 1.75 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

