Analog DevicesAD6644ASTZ-65ADC
1-Channel Single ADC Pipelined 65Msps 14-bit Parallel 52-Pin LQFP Tray
| Compliant | |
| 3A991c.3. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| XFCB | |
| Pipelined | |
| 14bit | |
| 1 | |
| 1 | |
| 65Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal | |
| Unipolar | |
| Analog and Digital | |
| 2.2Vp-p | |
| Maximum Supply Current | 276 |
| 1300 | |
| 1500 | |
| ±0.5LSB(Typ) | |
| ±10%FSR | |
| 74.5dB(Typ) | |
| Yes | |
| No | |
| -25 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 52 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 52 | |
| Lead Shape | Gull-wing |
This AD6644ASTZ-65 made by Analog Devices ADC is great for converting continuous analog signals into digital data. This device is based on Pipelined architecture. This device's digital interface is parallel. Its maximum power dissipation is 1500 mW. It has a differential input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 2.2 Vp-p. This ADC has a minimum operating temperature of -25 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

