| Compliant | |
| 5A991b.1. | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Receiver | |
| 0.04 to 100 | |
| 70 | |
| 40 to 70 | |
| 1.7V | |
| 1.8V | |
| 1.9V | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 144 | |
| Lead Shape | Ball |
Get optimal performance without sacrificing speed or accuracy with this AD6642BBCZ ADC from Analog Devices! This device is based on Pipelined architecture. This device's digital interface is serial (3-wire, spi)|lvds. It has a differential input signal. This ADC has a resolution of 11bit. This ADC has an input voltage of 1.75 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

