| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R|Current Steering | |
| 16bit | |
| 167ksps | |
| 1 | |
| 1 | |
| 13 | |
| Parallel|Serial (SPI, Microwire) | |
| Voltage | |
| Unipolar|Bipolar | |
| Internal|External | |
| ±16.5 | |
| Dual | |
| 625 | |
| ±4LSB | |
| ±0.1%FSR | |
| 83dB(Min) | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 31.75 mm |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 24 | |
| Lead Shape | Through Hole |
Converting digital signals to analog can easily be handled using this AD660ANZ from Analog Devices. It has a voltage output. This device's digital interface is parallel|serial (spi, microwire). This device is based on R-2R|Current Steering architecture. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±15 V, with a minimum of ±13.5 V and maximum of ±16.5 V. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

