Un 10-25% de rebaja
Analog DevicesAD626BNZAmplificador SP
SP Amp DIFF AMP Single ±6V/10V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 2 | |
| 1 | |
| <60 | |
| 55 | |
| 74 | |
| 2.5@5V | |
| ±6|10 | |
| 10 to 15 | |
| 2.4 | |
| 5 | |
| 10 | |
| ±1.2 | |
| ±5 | |
| ±6 | |
| 0.2(Typ)@5V | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Single|Dual | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.27 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
This differential amplifier AD626BNZ differential amplifier from Analog Devices uses a combination of two amplifiers to amplify audio signals. Its typical dual supply voltage is ±5 V, with a minimum of ±1.2 V and maximum of ±6 V. This part has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

