Analog DevicesAD606JRZAmplificador SP
SP Amp LOG Amp Single 5.5V 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Logarithmic Amplifier | |
| 9 | |
| 1 | |
| Differential | |
| 1.2@5V | |
| 5.5 | |
| 5 to 7 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4(Typ)@5V | |
| 0.0025(Typ)@5V | |
| 600 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
The logarithmic amplifier AD606JRZ differential amplifier, developed by Analog Devices, can be a great alternative to a mono amplifier if you want a better quality sound outputted through both channels. It has a differential output. Its maximum power dissipation is 600 mW. This part has a temperature range of 0 °C to 70 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

