Un 10-25% de rebaja
Analog DevicesAD600JNZAmplificador SP
SP Amp Variable Gain Amp Dual ±5.25V 16-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 2 | |
| 2 | |
| 35 to 50 | |
| 41.07 | |
| <60 | |
| 30(Typ) | |
| ±5.25 | |
| 10 to 15 | |
| ±4.75 | |
| ±5 | |
| ±5.25 | |
| 1@±5V | |
| 0.000102@±5V | |
| 600 | |
| 0 | |
| 70 | |
| Tube | |
| Dual | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 19.18 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 16 | |
| Lead Shape | Through Hole |
Analog Devices' variable gain amplifier AD600JNZ differential amplifier will easily be able to amplify audio signals using two channels. Its maximum power dissipation is 600 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This part has a temperature range of 0 °C to 70 °C. It has 2 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

