Analog DevicesAD590LFSensores de temperatura y humedad
Temperature Sensor Analog 2-Pin CFPAK Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±1°C(Max) | |
| Analog | |
| 4 | |
| 5|9|12|15|18|24 | |
| 30 | |
| -55 | |
| 150 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.27(Max) mm |
| Package Width | 2.36(Max) mm |
| Package Length | 5.84 mm |
| PCB changed | 2 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 2 | |
| Lead Shape | Flat |
Double up your sensor needs by using this AD590LF temperature and humidity sensor from Analog Devices. It has an analog output. This device's minimum operating supply voltage of 4 V, while its maximum is 30 V. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C. The item will be shipped in tray orientation.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

