Analog DevicesAD574AKPZADC

1-Channel Single ADC SAR 12-bit Parallel 28-Pin PLCC Tube

Taking a continuous analog signal and converting it to digital data is easy with Analog Devices' AD574AKPZ ADC. This device is based on SAR architecture. This device's digital interface is parallel. It has a single-ended input signal. Its maximum power dissipation is 725 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 10 V/20V|±5V/±10V. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This ADC has a temperature range of 0 °C to 70 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.