Analog DevicesAD574AJPZADC

1-Channel Single ADC SAR 12-bit Parallel 28-Pin PLCC Tube

Need to convert your analog signals to digital signals? This AD574AJPZ ADC from Analog Devices will get the job done. It has a single-ended input signal. This device's digital interface is parallel. This device is based on SAR architecture. Its maximum power dissipation is 725 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 10 V/20V|±5V/±10V. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This ADC has a temperature range of 0 °C to 70 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.