| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| 8542.39.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Current Steering | |
| 12bit | |
| 1 | |
| 1 | |
| 0.4 | |
| Parallel | |
| Current | |
| Unipolar|Bipolar | |
| Internal|External | |
| ±16.5 | |
| Dual | |
| 345 | |
| ±0.5LSB | |
| ±0.25%FSR | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 32.51(Max) mm |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 24 | |
| Lead Shape | Through Hole |
Thanks to Analog Devices and their AD565ATD/883B DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. It has a current output. This device's digital interface is parallel. This device is based on Current Steering architecture. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±12 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This DAC has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
