| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.40 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | Resistor-String |
| Resolution | 14bit |
| Conversion Rate | 45ksps |
| Number of DAC Channels | 32 |
| Number of Outputs per Chip | 32 |
| Maximum Settling Time (us) | 22 |
| Interface Type | Parallel|Serial (3-Wire, SPI, QSPI) |
| Output Type | Voltage |
| Output Polarity | Unipolar|Bipolar |
| Voltage Reference | Internal|External |
| Maximum Dual Supply Voltage (V) | ±16.5/5.25 |
| Power Supply Type | Dual |
| Maximum Power Dissipation (mW) | 280(Typ) |
| Integral Nonlinearity Error | ±0.39%FSR |
| Full Scale Error | ±2%FSR |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 74 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| Pin Count | 74 |
| Lead Shape | Ball |