Analog DevicesAD548KNZAmplificadores operacionales

Op Amp Single Low Power Amplifier ±18V 8-Pin PDIP N Tube

With this general purpose amplifier AD548KNZ OP amp from Analog Devices you will be able to amplify the difference between two voltages in no time. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a single channel per chip. This device uses dual power supplies. This device is made with bifet technology.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.